- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HP-3654-B
HP-3654-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 5.52 x 2.61 x 1.1 Inches - Internal 5.17 x 2.42 x 0.87 In ...
Description
+
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 5.52 x 2.61 x 1.1 Inches - Internal 5.17 x 2.42 x 0.87 Inches
Search Keywords: HP3654B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HP-3654-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
515
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.14
100
$3.96
250
$3.84
500
$3.63
1,000
$3.53
2,500
$3.44
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing