- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HP-3652-B
HP-3652-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 4.38 x 2.95 x 0.99 Inches - Internal 4.04 x 2.75 x 0.76 Inches
Description
+
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 4.38 x 2.95 x 0.99 Inches - Internal 4.04 x 2.75 x 0.76 Inches
Search Keywords: HP3652B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HP-3652-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):75 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
542
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.29
1,000
$3.28
2,500
$3.12
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing