Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

HP-3650-B

Black Acrylonitrile Butadiene Styrene Hand Held Box - External 2.65 x 2.61 x 1.1 Inches - Internal 2.27 x 2.42 x 0.87 Inches

+ see all

360 Image View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 2.65 x 2.61 x 1.1 Inches - Internal 2.27 x 2.42 x 0.87 Inches
Search Keywords: HP3650B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    HP-3650-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Body Color:
    Black
  • Product Width (Metric):
    66.22 mm
  • Mounting:
    N/A
  • Category:
    Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HP-3650-B RoHS compliant?
Yes, HP-3650-B is RoHS compliant.
What is the lead time for HP-3650-B?
The standard lead time for HP-3650-B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.73
250
$2.49
500
$2.39
1,000
$2.28
2,500
$2.14
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!