- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HP-3649-B
HP-3649-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 2.56 x 2.56 x 1.06 Inches - Internal 2.36 x 2.36 x 0.87 Inches
Description
+
Black Acrylonitrile Butadiene Styrene Hand Held Box - External 2.56 x 2.56 x 1.06 Inches - Internal 2.36 x 2.36 x 0.87 Inches
Search Keywords: HP3649B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HP-3649-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):66.25 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,255
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.19
250
$2.09
500
$2.03
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing