- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HH-3610-B
Bud Industries
HH-3610-B
Black Texture Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 6.69 x 4.42 x 1.38 Inches - Internal 5.73 x 3.3 x ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3610-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black Texture
-
Product Width (Metric):112.14 mm
-
Mounting:N/A
-
Category:Enclosure