Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

HH-3600-B

Black Texture Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 5.98 x 3.26 x 1.31 Inches - Internal 5.09 x 2.67 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Texture Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 5.98 x 3.26 x 1.31 Inches - Internal 5.09 x 2.67 x 1.06 Inches
Search Keywords: HH3600B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: HH-3600-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Acrylonitrile Butadiene Styrene
Body Color: Black Texture
Product Width (Metric): 82.8 mm
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HH-3600-B RoHS compliant?
Yes, HH-3600-B is RoHS compliant.
What is the lead time for HH-3600-B?
The standard lead time for HH-3600-B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
Manufacturer Stock:
696 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.37
25
$8.79
50
$7.98
100
$7.04
250
$6.82
500
$6.80
1,000
$6.79
2,500 +
$6.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!