- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HH-3570-G
HH-3570-G
Bud Industries
Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 7.15 x 2.56 x 1.09 Inches - Internal 6.14 x 2.17 x 0.92 In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 7.15 x 2.56 x 1.09 Inches - Internal 6.14 x 2.17 x 0.92 Inches
Search Keywords: HH3570G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3570-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):65 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.86
100
$6.57
250
$6.03
500
$6.01
1,000
$5.87
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing