- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HH-3570-B
HH-3570-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 7.15 x 2.56 x 1.09 Inches - Internal 6.14 x 2.17 x 0.92 I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 7.15 x 2.56 x 1.09 Inches - Internal 6.14 x 2.17 x 0.92 Inches
Search Keywords: HH3570B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3570-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):65 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
178
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.65
25
$5.40
50
$5.29
100
$5.18
250
$5.04
500
$4.93
1,000 +
$4.82
Click for Quote
Log in
to unlock special pricing