- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- HH-3539-BBK
HH-3539-BBK
Bud Industries
Protective Boot - Rubber - 139.7mm x 82.55mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective Boot - Rubber - 139.7mm x 82.55mm - Black.
Search Keywords: HH3539BBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3539-BBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$9.45
50
$9.03
100
$8.77
250
$8.29
500
$8.07
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing