- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HH-3510-B
HH-3510-B
Bud Industries
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 6.3 x 3.7 x 0.94 Inches - Internal 6.04 x 2.32 x 0.8 Inch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 6.3 x 3.7 x 0.94 Inches - Internal 6.04 x 2.32 x 0.8 Inches
Search Keywords: HH3510B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3510-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):93.98 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
433
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.30
50
$8.88
100
$8.62
250
$8.15
500
$7.93
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing