- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HH-3463
HH-3463
Bud Industries
Access Grabber Black Style D Recess 20.32 X 139.7 X 50.8 - External 5.47 x 1.97 x 0.77 Inches - Internal 5.17 x 1.67 x 0.61 In ...
Description
+
Access Grabber Black Style D Recess 20.32 X 139.7 X 50.8 - External 5.47 x 1.97 x 0.77 Inches - Internal 5.17 x 1.67 x 0.61 Inches
Search Keywords: HH3463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:139.7 x 50.8 x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
100
$3.82
250
$3.55
500
$3.36
1,000
$3.35
2,500
$3.18
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing