- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HH-3449
HH-3449
Bud Industries
Battery Connect Snap - 9V - 6" Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Connect Snap - 9V - 6" Leads.
Search Keywords: HH3449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HH-3449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
1,075
can ship
Stock lot only:
2
Minimum Order Quantity:
25
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.4564
25
$1.3240
250
$0.9720
500
$0.9240
1,000
$0.9150
2,500
$0.9120
5,000
$0.9100
7,500
$0.9080
10,000 +
$0.9050
Click for Quote
Log in
to unlock special pricing