- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HC-14104
HC-14104
Bud Industries
White Aluminum Bracket Mount Enclosure - External 7 x 17 x 13 Inches - Internal 6.9 x 16.65 x 12.72 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White Aluminum Bracket Mount Enclosure - External 7 x 17 x 13 Inches - Internal 6.9 x 16.65 x 12.72 Inches
Search Keywords: HC14104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HC-14104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:White
-
Product Width (Metric):381 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$219.29
5
$213.19
10
$210.27
20
$204.67
50
$201.97
100 +
$196.79
Click for Quote
Log in
to unlock special pricing