- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HC-14103
HC-14103
Bud Industries
The HC-14103 is a Valu/Line series aluminum cabinet designed for mounting in standard 19-inch wide racks.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HC-14103 is a Valu/Line series aluminum cabinet designed for mounting in standard 19-inch wide racks.
Search Keywords: HC14103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:HC-14103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:White
-
Product Width (Metric):381 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$196.10
5
$192.89
10
$178.35
20
$177.46
50
$176.57
100 +
$175.69
Click for Quote
Log in
to unlock special pricing