Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

FN-1282

AC Fan Ball Bearing 115V 0.78A/0.7A 51W 50Hz/60Hz 535CFM Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 115V 0.78A/0.7A 51W 50Hz/60Hz 535CFM Flange Mount
Search Keywords: FN1282
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    FN-1282
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596595
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    254mm dia x 89 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    51 W
  • Maximum Airflow:
    535 CFM
  • Noise Level:
    N/A
  • Special Features:
    with Grill Guard and cord
  • Termination:
    AC Cord
  • Housing Material:
    Aluminum
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FN-1282 RoHS compliant?
Yes, FN-1282 is RoHS compliant.
What is the lead time for FN-1282?
The standard lead time for FN-1282 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$167.21
5
$162.57
10
$160.34
20
$159.94
50
$154.01
100 +
$150.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!