- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- FG-1281
Bud Industries
FG-1281
Thrml Mgmt Access Finger Guard Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Finger Guard Steel
Search Keywords: FG1281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:FG-1281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414519090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:FG-1281
-
Material:Steel Wire
-
Fits Fan Size:119 mm
-
Color:Chrome
-
Operating Temperature:N/A
-
Dimension:4.5 x 0.16 x 4.5 mm
Product Guides
+
Frequently Asked Questions
Is FG-1281 RoHS compliant?
Yes, FG-1281 is RoHS compliant.
What is the lead time for FG-1281?
The standard lead time for FG-1281 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$8.67
50
$8.28
100
$8.04
250
$7.60
500
$7.40
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing