Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

EXN-23406-PCB

Green Silicon General Purpose PCB Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Green Silicon General Purpose PCB Board
Search Keywords: EXN23406PCB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: EXN-23406-PCB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8534000070
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: EXN-23406-PCB
Hole Diameter: 1.3 mm
Perforated: Yes
Board Type: General Purpose
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EXN-23406-PCB RoHS compliant?
Yes, EXN-23406-PCB is RoHS compliant.
What is the lead time for EXN-23406-PCB?
The standard lead time for EXN-23406-PCB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.25
50
$10.75
100
$10.43
250
$9.86
500
$9.60
1,000 +
$9.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!