Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

EXN-23400-PCB

Green Silicon General Purpose PCB Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Green Silicon General Purpose PCB Board
Search Keywords: EXN23400PCB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: EXN-23400-PCB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8534000070
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: EXN-23400-PCB
Perforated: Yes
Hole Diameter: 1.3 mm
Board Type: General Purpose
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EXN-23400-PCB RoHS compliant?
Yes, EXN-23400-PCB is RoHS compliant.
What is the lead time for EXN-23400-PCB?
The standard lead time for EXN-23400-PCB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.57
1,000
$2.47
2,500
$2.40
5,000
$2.34
7,500 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!