- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23366-BKP
Bud Industries
EXN-23366-BKP
Black Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches
Search Keywords: EXN23366BKP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23366-BKP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):177.69 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is EXN-23366-BKP RoHS compliant?
Yes, EXN-23366-BKP is RoHS compliant.
What is the lead time for EXN-23366-BKP?
The standard lead time for EXN-23366-BKP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$65.34
5
$58.31
10
$56.57
25
$54.14
50
$51.92
100
$50.53
250 +
$49.87
Click for Quote
Log in
to unlock special pricing