- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23366-BK
EXN-23366-BK
Bud Industries
Black Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches
Search Keywords: EXN23366BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23366-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):177.69 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$71.90
5
$64.15
10
$62.24
25
$57.12
50
$56.98
100
$55.60
250 +
$53.46
Click for Quote
Log in
to unlock special pricing