- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23360-SV
EXN-23360-SV
Bud Industries
Silver Aluminum Extruded Enclosure - External 1.64 x 5.77 x 5.08 Inches - Internal 1 x 4.92 x 4.72 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Silver Aluminum Extruded Enclosure - External 1.64 x 5.77 x 5.08 Inches - Internal 1 x 4.92 x 4.72 Inches
Search Keywords: EXN23360SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23360-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Silver
-
Product Width (Metric):146.6 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.12
5
$23.28
25
$22.38
50
$21.91
100
$21.47
250
$21.14
500 +
$20.83
Click for Quote
Log in
to unlock special pricing