- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23360-BKP
EXN-23360-BKP
Bud Industries
Black Aluminum Extruded Enclosure - External 1.64 x 5.77 x 5.08 Inches - Internal 1 x 4.92 x 4.72 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Extruded Enclosure - External 1.64 x 5.77 x 5.08 Inches - Internal 1 x 4.92 x 4.72 Inches
Search Keywords: EXN23360BKP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23360-BKP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):146.6 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$34.35
5
$32.16
10
$31.22
25
$29.97
50
$29.03
100
$28.08
250 +
$26.84
Click for Quote
Log in
to unlock special pricing