- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23356-BKP
EXN-23356-BKP
Bud Industries
Black Aluminum Extruded Enclosure - External 2.03 x 4.53 x 2.72 Inches - Internal 1.59 x 3.68 x 2.36 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Extruded Enclosure - External 2.03 x 4.53 x 2.72 Inches - Internal 1.59 x 3.68 x 2.36 Inches
Search Keywords: EXN23356BKP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23356-BKP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):115.1 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
216
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$23.71
10
$22.62
25
$21.94
50
$21.30
100
$20.14
250 +
$19.60
Click for Quote
Log in
to unlock special pricing