- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23353-BK
EXN-23353-BK
Bud Industries
Black Aluminum Extruded Enclosure - External 1.39 x 4.48 x 2.72 Inches - Internal 1 x 3.68 x 2.36 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Extruded Enclosure - External 1.39 x 4.48 x 2.72 Inches - Internal 1 x 3.68 x 2.36 Inches
Search Keywords: EXN23353BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23353-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):113.7 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$27.07
5
$25.32
10
$24.15
25
$23.43
50
$22.43
100
$21.51
250 +
$20.93
Click for Quote
Log in
to unlock special pricing