- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EX-4502
EX-4502
Bud Industries
Silver Aluminum Extruded Enclosure - External 3.14 x 1.57 x 6.96 Inches - Internal 2.47 x 1.14 x 6.14 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver Aluminum Extruded Enclosure - External 3.14 x 1.57 x 6.96 Inches - Internal 2.47 x 1.14 x 6.14 Inches
Search Keywords: EX4502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EX-4502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Silver
-
Product Width (Metric):39.88 mm
-
Mounting:PC Boards Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$40.69
5
$36.31
10
$36.22
25
$34.20
50
$32.33
100
$32.25
250 +
$31.05
Click for Quote
Log in
to unlock special pricing