- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- ER-16505-RB
ER-16505-RB
Bud Industries
Royal Blue Steel Panel Mount Large Cabinet Rack - External 75.31 x 22 x 18.5 Inches - Internal 70 x 19 x 17 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Royal Blue Steel Panel Mount Large Cabinet Rack - External 75.31 x 22 x 18.5 Inches - Internal 70 x 19 x 17 Inches
Search Keywords: ER16505RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:ER-16505-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Royal Blue
-
Mounting:Panel Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,140.48
3
$1,124.86
5 +
$1,094.86
Click for Quote
Log in
to unlock special pricing