- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DMB-4775
DMB-4775
Bud Industries
Light Gray Acrylonitrile Butadiene Styrene/Polycarbonate DIN Rail Box - 2.25 x 3.55 x 3.29 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Acrylonitrile Butadiene Styrene/Polycarbonate DIN Rail Box - 2.25 x 3.55 x 3.29 Inches
Search Keywords: DMB4775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DMB-4775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):90.2 mm
-
Mounting:DIN Rail
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.66
50
$7.64
100
$7.31
250
$6.71
500
$6.70
1,000
$6.53
2,500 +
$6.28
Click for Quote
Log in
to unlock special pricing