- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- DMB-4770-T3
DMB-4770-T3
Bud Industries
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 20A
Description
+
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 20A
Search Keywords: DMB4770T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DMB-4770-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
276
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.29
1,000
$3.28
2,500
$3.12
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing