- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DCH-11921
DCH-11921
Bud Industries
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 6.34 x 6.54 x 4.76 Inches - Internal 3.79 x 6.14 x 4.53 In ...
Description
+
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 6.34 x 6.54 x 4.76 Inches - Internal 3.79 x 6.14 x 4.53 Inches
Search Keywords: DCH11921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DCH-11921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):166.12 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.10
5
$34.00
10
$33.91
25
$32.03
50
$30.27
100
$30.20
250 +
$29.08
Click for Quote
Log in
to unlock special pricing