- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DCH-11920
DCH-11920
Bud Industries
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 6.34 x 6.54 x 3.66 Inches - Internal 3.79 x 6.14 x 3.47 In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 6.34 x 6.54 x 3.66 Inches - Internal 3.79 x 6.14 x 3.47 Inches
Search Keywords: DCH11920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DCH-11920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):166.12 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$35.43
5
$31.62
10
$31.54
25
$29.78
50
$28.15
100
$28.08
250 +
$27.04
Click for Quote
Log in
to unlock special pricing