- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DB-4754
Bud Industries
DB-4754
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 3.23 x 0.89 x 3.91 Inches - Internal 2.81 x 0.74 x 1.9 Inch ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DB-4754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):22.5 mm
-
Mounting:DIN Rail
-
Category:Box