- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DB-4751
DB-4751
Bud Industries
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 3.23 x 1.72 x 3.91 Inches - Internal 2.81 x 1.58 x 1.9 Inch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 3.23 x 1.72 x 3.91 Inches - Internal 2.81 x 1.58 x 1.9 Inches
Search Keywords: DB4751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DB-4751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Mounting:DIN Rail
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$34.40
5
$32.18
10
$30.69
25
$29.78
50
$28.50
100
$27.33
250 +
$26.60
Click for Quote
Log in
to unlock special pricing