- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DB-4713
DB-4713
Bud Industries
Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 2.76 x 3.94 x 4.19 Inches - Internal 2.54 x 3.72 x 3.2 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Acrylonitrile Butadiene Styrene DIN Rail Box - External 2.76 x 3.94 x 4.19 Inches - Internal 2.54 x 3.72 x 3.2 Inches
Search Keywords: DB4713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DB-4713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Mounting:DIN Rail
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.64
5
$24.92
10
$23.77
25
$23.06
50
$22.07
100
$21.16
250 +
$20.60
Click for Quote
Log in
to unlock special pricing