- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CUR-3287
CUR-3287
Bud Industries
Black Thermoplastic Bracket Mount Utility Box - External 6.11 x 4.61 x 1.37 Inches - Internal 5.84 x 4.34 x 1.17 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Bracket Mount Utility Box - External 6.11 x 4.61 x 1.37 Inches - Internal 5.84 x 4.34 x 1.17 Inches
Search Keywords: CUR3287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CUR-3287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):116.84 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.23
50
$9.78
100
$9.49
250
$8.97
500
$8.73
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing