- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CUR-3285
CUR-3285
Bud Industries
Black Thermoplastic Utility Box - External 8.25 x 5.15 x 3.12 Inches - Internal 7.99 x 4.89 x 2.92 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Utility Box - External 8.25 x 5.15 x 3.12 Inches - Internal 7.99 x 4.89 x 2.92 Inches
Search Keywords: CUR3285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CUR-3285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):126.9 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$19.11
10
$18.23
25
$17.69
50
$17.17
100
$16.23
250
$15.80
500 +
$15.59
Click for Quote
Log in
to unlock special pricing