- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CUR-3282-MB
CUR-3282-MB
Bud Industries
The CUR-3282-MB is a general-purpose ABS thermoplastic enclosure with a recessed, smooth-finish cover.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CUR-3282-MB is a general-purpose ABS thermoplastic enclosure with a recessed, smooth-finish cover.
Search Keywords: CUR3282MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CUR-3282-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
747
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$20.27
25
$13.14
50
$12.40
100
$11.43
250
$10.72
500
$10.60
1,000 +
$10.55
Click for Quote
Log in
to unlock special pricing