- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CUR-3281
CUR-3281
Bud Industries
Black Thermoplastic Bracket Mount Utility Box - External 4.6 x 3.1 x 1.87 Inches - Internal 4.34 x 2.84 x 1.67 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Bracket Mount Utility Box - External 4.6 x 3.1 x 1.87 Inches - Internal 4.34 x 2.84 x 1.67 Inches
Search Keywords: CUR3281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CUR-3281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):78.74 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.79
100
$7.46
250
$6.85
500
$6.83
1,000
$6.67
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing