- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-795
CU-795
Bud Industries
Black Thermoplastic Utility Box - External 4.47 x 3.22 x 2 Inches - Internal 4.17 x 2.92 x 1.8 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Utility Box - External 4.47 x 3.22 x 2 Inches - Internal 4.17 x 2.92 x 1.8 Inches
Search Keywords: CU795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):81.86 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$5.75
25
$5.49
50
$5.38
100
$5.27
250
$5.12
500
$5.01
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT