- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-794-MB
CU-794-MB
Bud Industries
Black Thermoplastic Utility Box - External 4.1 x 2.23 x 0.9 Inches - Internal 3.92 x 2.04 x 0.76 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Thermoplastic Utility Box - External 4.1 x 2.23 x 0.9 Inches - Internal 3.92 x 2.04 x 0.76 Inches
Search Keywords: CU794MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-794-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):54.84 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
138
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.40
100
$5.00
250
$4.79
500
$4.59
1,000
$4.47
2,500
$4.35
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing