- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-793-MB
CU-793-MB
Bud Industries
Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box - External 4.1 x 2.23 x 2 Inches - Internal 3.86 x 1.98 x 1.86 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box - External 4.1 x 2.23 x 2 Inches - Internal 3.86 x 1.98 x 1.86 Inches
Search Keywords: CU793MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-793-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):56.64 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,215
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing