Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CU-792-MB

Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box - External 4.05 x 1.8 x 1 Inches - Internal 3.86 x 1.4 x 0.87 ...

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box - External 4.05 x 1.8 x 1 Inches - Internal 3.86 x 1.4 x 0.87 Inches
Search Keywords: CU792MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CU-792-MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Acrylonitrile Butadiene Styrene
Body Color: Black
Product Width (Metric): 78.18 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CU-792-MB RoHS compliant?
Yes, CU-792-MB is RoHS compliant.
What is the lead time for CU-792-MB?
The standard lead time for CU-792-MB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.00
50
$4.06
100
$3.88
250
$3.77
500
$3.56
1,000
$3.47
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!