Image is representational - see mfr. specs

Black Acrylonitrile Butadiene Styrene Utility Box - External 3.08 x 2.08 x 1.5 Inches - Internal 2.86 x 1.86 x 1.33 Inches

+ see all

360 Image Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black Acrylonitrile Butadiene Styrene Utility Box - External 3.08 x 2.08 x 1.5 Inches - Internal 2.86 x 1.86 x 1.33 Inches
Search Keywords: CU790
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    CU-790
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Body Color:
    Black
  • Product Width (Metric):
    50.8 mm
  • Mounting:
    N/A
  • Category:
    Box
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 130
Can Ship immediately
Manufacturer Stock:
219 can ship
Minimum Order Quantity:
10
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.57
50
$2.94
100
$2.89
250
$2.87
500
$2.86
1,000
$2.85
2,500
$2.84
5,000 +
$2.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!