- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-743-MB
CU-743-MB
Bud Industries
Black Polystyrene Bracket Mount Utility Box - External 5.03 x 2.53 x 1.03 Inches - Internal 4.73 x 2.23 x 0.81 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Black Polystyrene Bracket Mount Utility Box - External 5.03 x 2.53 x 1.03 Inches - Internal 4.73 x 2.23 x 0.81 Inches
Search Keywords: CU743MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-743-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polystyrene
-
Body Color:Black
-
Product Width (Metric):64.14 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
CUSTOMERS
ALSO BOUGHT