- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-742-MB
CU-742-MB
Bud Industries
Black Polystyrene Bracket Mount Utility Box - External 3 x 2.5 x 1 Inches - Internal 2.75 x 2.25 x 0.8 Inches
Description
+
Black Polystyrene Bracket Mount Utility Box - External 3 x 2.5 x 1 Inches - Internal 2.75 x 2.25 x 0.8 Inches
Search Keywords: CU742MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-742-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polystyrene
-
Body Color:Black
-
Product Width (Metric):63.5 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$8.591
5
$7.810
25
$6.700
50
$6.600
100
$5.490
250
$5.430
500
$5.370
1,000
$5.310
2,500 +
$5.250
Click for Quote
Log in
to unlock special pricing