- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-5479-B
CU-5479-B
Bud Industries
Black Die Cast Aluminum Bracket Mount Box - External 4.37 x 2.37 x 2.13 Inches - Internal 3.99 x 1.99 x 1.98 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Die Cast Aluminum Bracket Mount Box - External 4.37 x 2.37 x 2.13 Inches - Internal 3.99 x 1.99 x 1.98 Inches
Search Keywords: CU5479B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-5479-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):85.04 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$16.53
10
$15.77
25
$15.30
50
$14.86
100
$14.04
250
$13.67
500 +
$13.49
Click for Quote
Log in
to unlock special pricing