- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-5471
CU-5471
Bud Industries
Natural Die Cast Aluminum Bracket Mount Box - External 4.33 x 3.25 x 1.75 Inches - Internal 3.92 x 2.84 x 1.59 Inches
Description
+
Natural Die Cast Aluminum Bracket Mount Box - External 4.33 x 3.25 x 1.75 Inches - Internal 3.92 x 2.84 x 1.59 Inches
Search Keywords: CU5471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-5471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):107.24 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
173
can ship
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$9.647
5
$8.770
25
$8.330
50
$8.140
100
$8.020
250
$7.810
500
$7.710
1,000 +
$7.660
Click for Quote
Log in
to unlock special pricing