- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-479
CU-479
Bud Industries
Natural Die Cast Aluminum Box - External 4.37 x 2.37 x 2.13 Inches - Internal 3.99 x 1.99 x 1.98 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Die Cast Aluminum Box - External 4.37 x 2.37 x 2.13 Inches - Internal 3.99 x 1.99 x 1.98 Inches
Search Keywords: CU479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-479
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):60.2 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.86
50
$10.37
100
$10.07
250
$9.52
500
$9.27
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing