- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-473-G
CU-473-G
Bud Industries
Gray Die Cast Aluminum Bracket Mount Box - External 4.68 x 3.68 x 1.34 Inches - Internal 4.3 x 3.3 x 1.18 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Die Cast Aluminum Bracket Mount Box - External 4.68 x 3.68 x 1.34 Inches - Internal 4.3 x 3.3 x 1.18 Inches
Search Keywords: CU473G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-473-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 8/3/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$16.50
5
$15.00
25
$13.59
50
$12.99
100
$12.43
250
$11.92
500
$11.60
1,000 +
$11.45
Click for Quote
Log in
to unlock special pricing