- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-4471-B
CU-4471-B
Bud Industries
Black Die Cast Aluminum Bracket Mount Box - External 4.33 x 1.75 x 3.25 Inches - Internal 3.92 x 2.84 x 1.59 Inches
Description
+
Black Die Cast Aluminum Bracket Mount Box - External 4.33 x 1.75 x 3.25 Inches - Internal 3.92 x 2.84 x 1.59 Inches
Search Keywords: CU4471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-4471-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):82.55 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$27.67
5
$25.89
10
$24.69
25
$23.96
50
$22.93
100
$21.99
250 +
$21.40
Click for Quote
Log in
to unlock special pricing