- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-4470-B
Bud Industries
CU-4470-B
Black Die Cast Aluminum Bracket Mount Box - External 2 x 1.25 x 2 Inches - Internal 1.68 x 1.68 x 1.11 Inches
360 Image View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-4470-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):50.8 mm
-
Mounting:Bracket Mount
-
Category:Box